Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    Digi
  • Processor Number
    NS7520
  • Processor Speed (Hz)
    55M
  • JTAG Support
    Yes
  • RAM Type
    SDRAM
  • System Memory Maximum Size (B)
    8M
  • UART
    0
  • USART
    0
  • SPI
    0
  • I2C
    0
  • CAN
    0
  • USB
    0
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    10
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Operating Systems
    NET+OS
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources