Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
Desktop
Minimum Frequency (MHz)
2400
Center Frequency (MHz)
2450
Maximum Frequency (MHz)
2500
Typical Antenna Gain
1.8dBi
Termination
RPSMA Male
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
105

