Arrow Electronic Components Online
DC550102|BIVAR|simage
DC550102|BIVAR|limage
PC Card Inserters, Extractors and Guides

DC-550-102

Black Glass/Nylon Guide Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR 99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide
  • Material
    Glass/Nylon
  • Color
    Black
  • Application Mounting Hole (Metric) (mm)
    4.75
  • Board Thickness (Metric) (mm)
    2
  • Product Length (Metric) (mm)
    139.7
  • Product Depth (Metric) (mm)
    6.4
  • Product Height (Metric) (mm)
    11
  • Application Mounting Hole (Imperial) (in)
    0.187
  • Board Thickness (Imperial) (in)
    0.08
  • Product Length (Imperial) (in)
    5.5
  • Product Depth (Imperial) (in)
    0.25
  • Product Height (Imperial) (in)
    0.43

Documentation and Resources

Datasheets
Design resources