Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Guide
Material
Glass/Nylon
Color
Black
Application Mounting Hole (Metric) (mm)
4.75
Board Thickness (Metric) (mm)
2
Product Length (Metric) (mm)
101.6
Product Depth (Metric) (mm)
6.4
Product Height (Metric) (mm)
11
Application Mounting Hole (Imperial) (in)
0.187
Board Thickness (Imperial) (in)
0.08
Product Length (Imperial) (in)
4
Product Depth (Imperial) (in)
0.25
Product Height (Imperial) (in)
0.43

