Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Style
Enclosed
Battery Type
Li-Ion|Lead-Acid
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
28.8
Output Current (A)
110
Output Power (W)
3200
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Power Indicator
Yes
Protection
Over Voltage|Over Temperature
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70

