Arrow Electronic Components Online
DBP2002|KNITTER|simage
DBP2002|KNITTER|limage
Switch DIP

DBP2002

Switch DIP OFF ON SPST 2 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dual-In-Line Switch
  • Actuator Style
    Flush Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.1@6VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Case
  • Seal Location
    Case
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    4
  • Total Pitch (mm)
    2.54
  • Row Space (mm)
    7.62
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    6.64
  • Body Depth (mm)
    10.8
  • Body Height (mm)
    10.2
  • Product Length (mm)
    6.64
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources