Arrow Electronic Components Online
DBO17W2P700G30LF|FCI|simage
DBO17W2P700G30LF|FCI|limage
Connector D-Subminiature

DBO17W2P700G30LF

D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front:Threaded Insert UNC 4.40, Back:Harpoons for 1.6mm PCB Thickness

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    2Power/15Signal
  • Number of Terminals
    17
  • Number of Ports
    1
  • Number of Rows
    1/2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    (30/7.5)/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Semi Bright Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    52.65
  • Product Depth (mm)
    18.9
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources