Arrow Electronic Components Online
DBMZ25PNK87|ITT|simage
DBMZ25PNK87|ITT|limage
Connector D-Subminiature

DBMZ25PNK87

Conn D-Sub PIN 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.4
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    14.46
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources