Arrow Electronic Components Online
DBMMZ5H5PNF225|ITT|simage
DBMMZ5H5PNF225|ITT|limage
Connector D-Subminiature

DBMMZ5H5PNF225

Conn D-Sub M 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    5Power
  • Number of Terminals
    5
  • Number of Ports
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    40/7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    12.55
  • Wire Size (AWG)
    8-26
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources