Arrow Electronic Components Online
DBMAM25PF225|ITT|simage
DBMAM25PF225|ITT|limage
Connector D-Subminiature

DBMAM-25P F225

Conn D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Shell Size
    B
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources