Arrow Electronic Components Online
DBM17W2SA197|ITT|limage
DBM17W2SA197|ITT|simage
Connector D-Subminiature

DBM-17W2S A197

Conn D-Sub SKT 2Cavity/15Signal POS Solder Cup ST Panel Mount 17 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    2Cavity/15Signal
  • Number of Terminals
    17
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    DB
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    16.84
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources