Arrow Electronic Components Online
DBLS201G|TSC|simage
DBLS201G|TSC|originalImage
Bridge Rectifiers

DBLS201G

Diode Rectifier Bridge Single 50V 2A 4-Pin DBLS T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    2
  • Peak RMS Reverse Voltage (V)
    35
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.15
  • Peak Reverse Current (uA)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.6(Max)
  • Package Width
    6.5(Max)
  • Package Length
    8.51(Max)
  • PCB changed
    4
  • Supplier Package
    DBLS
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources