Arrow Electronic Components Online
DBI2516A|DIOTCSEM|simage
DBI2516A|DIOTCSEM|limage
Bridge Rectifiers

DBI25-16A

Diode Rectifier Bridge Single 1.6KV 4A 5-Pin Case DBI Tube

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    4@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    800
  • Peak Non-Repetitive Forward Surge Current (A)
    390
  • Maximum Forward Voltage (V)
    1.05@12.5A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    25
  • Package Width
    5.5
  • Package Length
    35
  • PCB changed
    5
  • Supplier Package
    Case DBI
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources