Bridge Rectifiers
DBI20-08B
Diode Rectifier Bridge Single 800V 20A 5-Pin Case DBI Tube
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
20
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
210
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
25
Package Width
5.5
Package Length
35
PCB changed
5
Supplier Package
Case DBI
Pin Count
5

