Connector D-Subminiature
DBH-25P
Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.7
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Zinc Clear Chromate
Shell Size
B
Product Length (mm)
53.04
Product Depth (mm)
14.78
Product Height (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

