Arrow Electronic Components Online
DBFME100|ITT|simage
DBFME100|ITT|limage
Backshells

DB-FM-E-100

Backshell 45° B Shell Size Blue Chromate Zinc

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Body Material
    Zinc
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources