Connector D-Subminiature
DBE-25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Cable Mount 25 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder Pot
Terminal Pitch (mm)
1.4
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc
Shell Size
B
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy

