Connector D-Subminiature
DBE-25S
Conn D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
5000
Shell Plating
Zinc/Yellow Chromate
Shell Size
B
Less Contact
No
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Copper Alloy
We don't have prices now, please check later
Order Quantity

