Arrow Electronic Components Online
DB9USBD5F|FTDI|simage
DB9USBD5F|FTDI|limage
Interface Modules

DB9-USB-D5-F

UART Converter Module 5V USB 1.1/USB 2.0 9-Pin

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    UART Converter Module
  • Data Rate (Mbps)
    1
  • Standard Supported
    USB 1.1/USB 2.0
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    11.5
  • Package Width
    19.8
  • Package Length
    30.8
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources