Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Function
UART Converter Module
Data Rate (Mbps)
1
Standard Supported
USB 1.1/USB 2.0
Minimum Operating Supply Voltage (V)
4.25
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
85
Mounting
Screw
Package Height
11.5
Package Width
19.8
Package Length
30.8
PCB changed
9
Pin Count
9

