Arrow Electronic Components Online
DB4|STMICRO|simage
DB4|STMICRO|limage
Top Searched
DIACs

DB4

DIAC 45V 0.05mA 2-Pin DO-35 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Minimum Output Voltage (V)
    5
  • Maximum Breakover Voltage (V)
    45
  • Minimum Dynamic Breakback Voltage (V)
    5
  • Maximum Breakover Voltage Symmetry (V)
    3
  • Maximum Breakover Current (mA)
    0.05
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Repetitive Peak on State Current (A)
    2
  • Maximum Rise Time (us)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources