Arrow Electronic Components Online
DB3CC1AA|ZF|simage
DB3CC1AA|ZF|limage
Switch Snap Action

DB3C-C1AA

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 80VDC 1.47N Thru-Hole PC Pins

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.1@250VAC 80VDC@EN
  • Electrical Life (Cycles)
    100000@UL
  • Mechanical Life (Cycles)
    15000000
  • Maximum Movement Differential (mm)
    0.1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Base Material
    Polyethylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Body Length (mm)
    20
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    10.4
  • Operating Force (N)
    1.47

Documentation and Resources

Datasheets
Design resources