Switch Snap Action
DB3C-B1LB
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 0.1A 250VAC 80VDC 0.59N Screw Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@250VAC 80VDC@EN
Electrical Life (Cycles)
100000@UL
Mechanical Life (Cycles)
15000000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Quick Connect
Base Material
Polyethylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
9.65
Operating Force (N)
0.59

