Switch Snap Action
DB2C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever 10.1A 250VAC 80VDC 186.42VA 0.93N Screw Mount Solder
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10.1@250VAC@UL
Maximum Power Rating (VA)
186.42@UL
Electrical Life (Cycles)
10000@EN
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
1
Mounting
Screw Mount
Termination Style
Solder
Base Material
Polyethylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
9.65
Operating Force (N)
0.93

