Arrow Electronic Components Online
DB25SL25|ADAMTEC|simage
DB25SL25|ADAMTEC|limage
Connector D-Subminiature

DB25-SL-25

Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin|Zinc
  • Shell Size
    B
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources