Backshells
DB24659
Backshell/Cable Clamp 180° B Shell Size Chromate Over Cadmium Carbon Steel
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
B
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Carbon Steel
Body Plating
Chromate Over Cadmium
Color
Yellow
Style
Backshell/Cable Clamp
Product Length (mm)
52.78

