Bridge Rectifiers
DB15-08
Diode Rectifier Bridge Single 800V 35A 5-Pin Case DB Box
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
35
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
385
Maximum Forward Voltage (V)
1.05@12.5A
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Screw
Package Height
10
Package Width
28.5
Package Length
28.5
PCB changed
5
Supplier Package
Case DB
Pin Count
5

