Arrow Electronic Components Online
DB102BP|MCO|simage
DB102BP|MCO|limage
Bridge Rectifiers

DB102-BP

Diode Rectifier Bridge Single 100V 1A 4-Pin DB-1 Box

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    DB102-BP
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    1@Ta=40°C
  • Peak RMS Reverse Voltage (V)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    60
  • Maximum Forward Voltage (V)
    1@0.5A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    3.3(Max)
  • Package Width
    6.5(Max)
  • Package Length
    8.51(Max)
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DB-1
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources