Arrow Electronic Components Online
DB101S|RECTRON|simage
DB101S|RECTRON|limage
Bridge Rectifiers

DB101S

Diode Rectifier Bridge Single 50V 1A 4-Pin Case DB-S

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    1@Ta=40°C
  • Peak RMS Reverse Voltage (V)
    35
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    3.4(Max)
  • Package Width
    6.5(Max)
  • Package Length
    8.8(Max)
  • PCB changed
    4
  • Supplier Package
    Case DB-S
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources