Boxes, Enclosures and Racks
DB-4701
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Box
Subcategory
Box
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
65.278
Product Depth (Metric) (mm)
112.4
Product Height (Metric) (mm)
70
Mounting
DIN Rail
Order Quantity

