Arrow Electronic Components Online
DB25S1A0NA190A197|ITT|simage
DB25S1A0NA190A197|ITT|limage
Connector D-Subminiature

DB-25S-1-A-0-N-A190-A197

Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    B
  • Less Contact
    No
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources