Connector D-Subminiature
DB-25P-1-A-7-N-K87
Conn D-Sub PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.4
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Less Contact
No
Product Length (mm)
53.04
Product Depth (mm)
20.9
Product Height (mm)
13.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

