Connector D-Subminiature
DAV7W2P300H30LF
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
2Power/5Signal
Number of Terminals
7
Number of Ports
1
Number of Rows
1/2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
(30/7.5)/Contact
Maximum Voltage Rating
300VAC
Maximum Contact Resistance (mOhm)
7.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Plating
Copper Over Nickel Over Tin
Shell Size
A
Less Contact
No
Packaging
Tray
Product Length (mm)
38.76
Product Depth (mm)
12.55
Product Height (mm)
13.2
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Through Hole

