Arrow Electronic Components Online
DATASTORMDAQ_2|TRENZ
Application Processors and SOCs

DATASTORMDAQ

DataStorm DAQ - M-Board FMC Carrier for M-Series Precision Converters

Trenz Electronic GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

DataStorm DAQ Platform: Flexible Data Acquisition Solution for FPGA-Based Designs

Today’s data acquisition systems are crucial elements for accurately capturing and processing real-world information. As system requirements for speed and accuracy increase, issues related to timing and data integrity become more challenging. To ease these design challenges, Arrow and Analog Devices provide validated reference platforms that connect Analog Devices’ precision data converters, sensors, and other signal chain components to FPGAs and microprocessors. One such example is the DataStorm DAQ Platform.

The DataStorm DAQ is an Intel® Cyclone® V development kit designed for quick prototyping or proof of concept development. The on-board Cyclone® V FPGA has 85K LEs and includes a dual ARM® Cortex®-A9 MPCore™ to support a wide range of applications in instrumentation and measurement, medical, and communications. The board supports low pin count (LPC) FMC and PMOD connectors for easy extensibility. These connectors enable the FPGA to interface with analog signal chain components such as data converters, sensors, and other signal chain blocks. For example, for applications requiring accurate measurements, testing between the FPGA and precision data converters can be performed using mezzanine cards with LPC FMC connectors. Similarly, proof of concept evaluation can be performed using data converters, sensors, RF components, and more.

The DataStorm DAQ platform includes demo designs and tools, such as HDL code, device drivers, and reference project examples for rapid prototyping and reduced development time. Currently, the following mezzanine boards are supported with a full suite of tools and demonstrations:


  •  The DataStorm DAQ platform is ideal for precision applications in the following markets:

  • •  Instrumentation
  • •  Healthcare
  • •  Energy and industrial
  • •  Aerospace and defense
  • •  Automotive
  • •  Communications


Development Resources


DataStorm DAQ User Guide, Reference Designs and SW Support

Datastormdaq Product Brief

EVAL-AD40xx-FMCZ Product Brief

EVAL-AD7768FMCZ Product Brief

EVAL-AD463x-FMCZ Product Brief

EVAL-AD469xFMCZ Product Brief

EVAL-AD738x-FMCZ Product Brief

ADRV9002NP-Wx-PCBZ Product Brief

EVAL-AD7606BFMCZ Product Brief

EV-AD7768-1FMCZ Product Brief


Product Technical Specifications
  • HTS
    8473.30.11.80
Order Quantity

Documentation and Resources

Datasheets
Design resources