Arrow Electronic Components Online
DAP15S365TLF|FCI|simage
DAP15S365TLF|FCI|limage
Connector D-Subminiature

DAP15S365TLF

High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Socket Straight Spill, without Accessory

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Zinc
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    38.76
  • Product Depth (mm)
    12.17
  • Product Height (mm)
    11.05
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources