Arrow Electronic Components Online
DAN202KFHT146|ROHM|simage
DAN202KFHT146|ROHM|limage
Rectifiers

DAN202KFHT146

Diode Switching 80V 0.3A 3-Pin SMD T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Supplier Package
    SMD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources