Arrow Electronic Components Online
DAMY3W3S|ITT|simage
DAMY3W3S|ITT|limage
Connector D-Subminiature

DAMY-3W3S

Conn D-Sub SKT 3Cavity POS ST 3 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    3Cavity
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc

Documentation and Resources

Datasheets
Design resources