Arrow Electronic Components Online
DAMME15PEK87|ITT|simage
DAMME15PEK87|ITT|limage
Connector D-Subminiature

DAMME-15PEK87

Conn D-Sub M 15 POS 1.37mm Solder ST Cable Mount 15 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    A
  • Less Contact
    No
  • Wire Size (AWG)
    20-28
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources