Arrow Electronic Components Online
DAMAM26PNMF225|ITT|simage
DAMAM26PNMF225|ITT|limage
Connector D-Subminiature

DAMAM26PNM-F225

Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack and Panel, Pin Contacts, Nonmagnetic, Class M and N, Crimp Type

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources