Arrow Electronic Components Online
DAM15S300|FCI|limage
DAM15S300|FCI|simage
Connector D-Subminiature

DAM15S300

High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Straight spill

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Cadmium
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    38.76
  • Product Depth (mm)
    21.08
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources