Connector D-Subminiature
DAM-15P
Conn D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.7
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Yellow Chromate Over Zinc
Shell Size
A
Product Length (mm)
39.14
Product Depth (mm)
12.55
Product Height (mm)
16.66
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Panel Mount