Digital to Analog Converters - DACs
DAC900TPWRQ1
DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Segment
Resolution
10bit
Conversion Rate
200Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.03(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal, External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
230
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±25%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Family/Series
DAC900
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
2
Order Quantity

