Data Conversion Development Boards and Kits
DAC8742HEVM
DAC8742H DAC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC8742H
Supported Device Technology
DAC
Operating Systems
Win 7|Win XP
Interface Type
SPI/UART
Input Voltage Range (VDC)
3.3(Typ)
Daughter Cards
No
Support FPGA
No

