Arrow Electronic Components Online
DAC8740HRGET|TI|simage
DAC8740HRGET|TI|limage
Digital to Analog Converters - DACs

DAC8740HRGET

DAC 1-CH 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Interface Type
    UART
  • Voltage Reference
    Internal, External
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources