Arrow Electronic Components Online
DAC8562TEVM|TI|simage
DAC8562TEVM|TI|limage
Data Conversion Development Boards and Kits

DAC8562TEVM

DAC8562T DAC Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC8562T
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Interface Type
    Digital/SPI
  • Input Voltage Range (VDC)
    2.7 to 5.5/2.7 to 15
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources