Arrow Electronic Components Online
Data Conversion Development Boards and Kits

DAC8554EVM

DAC8554 DAC Evaluation Board LabView IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC8554
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Development Software
    LabView
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    43.18
  • Product Depth (mm)
    82.55
  • Product Height (mm)
    1.5748

Documentation and Resources

Datasheets
Design resources