Arrow Electronic Components Online
Data Conversion Development Boards and Kits

DAC8411EVM-PDK

DAC8411 DAC Evaluation Board DXP DAC Exerciser Program IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC8411
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Operating Systems
    Win XP
  • Development Software
    DXP DAC Exerciser Program
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources