Arrow Electronic Components Online
DAC8168ICPWR|TI|limage
DAC8168ICPWR|TI|simage
Digital to Analog Converters - DACs

DAC8168ICPWR

DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Conversion Rate
    100ksps
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    10
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    External|Internal
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    11
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.2%FSR
  • Signal to Noise Ratio
    83dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources