Digital to Analog Converters - DACs
DAC8168ICPW
DAC 8-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
14bit
Conversion Rate
100ksps
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
10
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
11
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.2%FSR
Signal to Noise Ratio
83dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

