Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC8168
Supported Device Technology
DAC
Number of Bits
14
Interface Type
Serial
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity